Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6ES7154-8FB01-0AB0

Kataloški br:
2873852 - 62
Oznaka:
6ES71548FB010AB0
EAN:
4025515078463

(0)

Kataloški br:
2873852 - 62
Oznaka:
6ES71548FB010AB0
EAN:
4025515078463

Dostupno online (Skladište: Njemačka)

Dostava: 16.07.2026 do 22.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6ES7154-8FB01-0AB0

Tehničke specifikacije

Tehničke specifikacije

Tip6ES7154-8FB01-0AB0
Proizvođač-br. dijela6ES71548FB010AB0
Width135
Height130
Depth65
Suitable for safety functionsTRUE
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4851
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceFALSE
Type of voltage (input voltage)DC
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSTRUE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusTRUE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsTRUE
Number of slots16
With pluggable modules, digital I/OTRUE
With pluggable modules, analogue I/OTRUE
With pluggable modules, communication modulesTRUE
With pluggable modules, function and technology modulesTRUE
With pluggable modules, central modulesTRUE
With pluggable modules, othersTRUE
With potential separationTRUE
With integrated power supplyFALSE
Type of electric connectionPlug-in connection
Rail mounting possibleTRUE
With bus coupler for modular station connectionTRUE
Explosion safety category for gasATEX gas-ex-protection, Cat. 3G
Explosion safety category for dustNone
Fieldbus connection over separate bus coupler possibleTRUE
System accessoryTRUE
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Degree of protection (IP)IP65/IP67
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET1
Number of HW-interfaces Wireless0
Wall mounting/direct mountingTRUE
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Performance level according to EN ISO 13849-1Level e
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBATRUE
Supporting protocol for PROFINET IOTRUE
Supporting protocol for PROFIsafeTRUE
Supporting protocol for SafetyBUS pFALSE
Radio standard GPRSFALSE
Radio standard GSMFALSE
Radio standard UMTSFALSE
SIL according to IEC 615083

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon