Siemens 6ES7154-8FX00-0AB0
- Kataloški br:
- 2873853 - 62
- Oznaka:
- 6ES71548FX000AB0
- EAN:
- 4025515080312
- Kataloški br:
- 2873853 - 62
- Oznaka:
- 6ES71548FX000AB0
- EAN:
- 4025515080312
Siemens 6ES7154-8FX00-0AB0
17,860.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
17,860.00 KM
sa PDV
Troškovi dostave
Komada
Siemens 6ES7154-8FX00-0AB0
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6ES7154-8FX00-0AB0 |
| Proizvođač-br. dijela | 6ES71548FX000AB0 |
| Width | 135 |
| Height | 130 |
| Depth | 65 |
| Suitable for safety functions | TRUE |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 1 |
| Number of HW-interfaces RS-232 | 0 |
| Number of HW-interfaces RS-422 | 0 |
| Number of HW-interfaces RS-485 | 1 |
| Number of HW-interfaces serial TTY | 0 |
| Number of HW-interfaces USB | 0 |
| Number of HW-interfaces parallel | 0 |
| Number of HW-interfaces other | 0 |
| With optical interface | FALSE |
| Type of voltage (input voltage) | DC |
| Supporting protocol for TCP/IP | TRUE |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | TRUE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | TRUE |
| Supporting protocol for Data-Highway | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | TRUE |
| Number of slots | 16 |
| With pluggable modules, digital I/O | TRUE |
| With pluggable modules, analogue I/O | TRUE |
| With pluggable modules, communication modules | TRUE |
| With pluggable modules, function and technology modules | TRUE |
| With pluggable modules, central modules | TRUE |
| With pluggable modules, others | TRUE |
| With potential separation | TRUE |
| With integrated power supply | FALSE |
| Type of electric connection | Plug-in connection |
| Rail mounting possible | TRUE |
| With bus coupler for modular station connection | TRUE |
| Explosion safety category for gas | ATEX gas-ex-protection, Cat. 3G |
| Explosion safety category for dust | None |
| Fieldbus connection over separate bus coupler possible | TRUE |
| System accessory | TRUE |
| Appendant operation agent (Ex ia) | FALSE |
| Appendant operation agent (Ex ib) | FALSE |
| Degree of protection (IP) | IP65/IP67 |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Number of interfaces PROFINET | 1 |
| Number of HW-interfaces Wireless | 0 |
| Wall mounting/direct mounting | TRUE |
| Radio standard Bluetooth | FALSE |
| Radio standard Wi-Fi 802.11 | FALSE |
| IO link master | FALSE |
| Performance level according to EN ISO 13849-1 | Level e |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | TRUE |
| Supporting protocol for PROFINET IO | TRUE |
| Supporting protocol for PROFIsafe | TRUE |
| Supporting protocol for SafetyBUS p | FALSE |
| Radio standard GPRS | FALSE |
| Radio standard GSM | FALSE |
| Radio standard UMTS | FALSE |
| SIL according to IEC 61508 | 3 |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Dodatni (6)





