Siemens 6NH31124BB000XX0 6NH3112-4BB00-0XX0 PLC daljinski aktivni modul
- Kataloški br:
- 2873803 - 62
- Oznaka:
- 6NH31124BB000XX0
- EAN:
- 4047622753538
- Kataloški br:
- 2873803 - 62
- Oznaka:
- 6NH31124BB000XX0
- EAN:
- 4047622753538
Siemens 6NH31124BB000XX0 6NH3112-4BB00-0XX0 PLC daljinski aktivni modul
Cijena na upit
0.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Siemens 6NH31124BB000XX0 6NH3112-4BB00-0XX0 PLC daljinski aktivni modul
Tehničke specifikacije
Tehničke specifikacije
| Tip | 6NH3112-4BB00-0XX0 |
| Proizvođač-br. dijela | 6NH31124BB000XX0 |
| Sadržaj | 1 |
| Width | 130.0 |
| Height | 100.0 |
| Depth | 75.0 |
| Supporting protocol for LON | FALSE |
| Number of HW-interfaces industrial Ethernet | 1 |
| Supporting protocol for ASI | FALSE |
| Supporting protocol for PROFIBUS | FALSE |
| Supporting protocol for CAN | FALSE |
| Supporting protocol for INTERBUS | FALSE |
| Supporting protocol for KNX | FALSE |
| Supporting protocol for Modbus | FALSE |
| Supporting protocol for DeviceNet | FALSE |
| Supporting protocol for SUCONET | FALSE |
| Supporting protocol for other bus systems | TRUE |
| Transmission rate | 100000.0 |
| Explosion safety category for gas | None |
| Explosion safety category for dust | None |
| Appendant operation agent (Ex ia) | FALSE |
| Appendant operation agent (Ex ib) | FALSE |
| Supporting protocol for SERCOS | FALSE |
| Supporting protocol for INTERBUS-Safety | FALSE |
| Performance level according to EN ISO 13849-1 | None |
| Supporting protocol for AS-Interface Safety at Work | FALSE |
| Supporting protocol for DeviceNet Safety | FALSE |
| Supporting protocol for EtherNet/IP | FALSE |
| Supporting protocol for Foundation Fieldbus | FALSE |
| Supporting protocol for PROFINET CBA | FALSE |
| Supporting protocol for PROFINET IO | FALSE |
| Supporting protocol for PROFIsafe | FALSE |
| Supporting protocol for SafetyBUS p | FALSE |
| Type of data transmission | Other |
| Radio standard GPRS | TRUE |
| Radio standard GSM | TRUE |
| SIL according to IEC 61508 | None |
| Vrsta proizvoda | PLC daljinski aktivni modul |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Dodatni (11)





