Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6XV18402AT10 1 St.

Kataloški br:
2875979 - 62
Oznaka:
6XV18402AT10
EAN:
4019169856386

(0)

Kataloški br:
2875979 - 62
Oznaka:
6XV18402AT10
EAN:
4019169856386

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6XV18402AT10 1 St.

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1
Proizvođač-br. dijela6XV18402AT10
Tip6XV1840-2AT10
RoHS-konfornoDa
Core identificationColour
Flame retardantNo
Stranding elementQuad
Colour outer sheathGreen
Category5E
Diameter conductor0.64
Screen over stranding elementNone
Screen over strandingFoil + braiding
Number of stranding elements2
Number of cores4
Suitable for underground installationFALSE
StrandingBundle
Outer diameter approx.6.5
Low smoke (according to EN 61034-2)FALSE
NVP value66

Opis

Opis

IE FC TP Standard Cable GP 2x2 (PROFINET Type A), CAT5E, bus cable 4-wire, shielded, special configuration for quick assembly to IE FC RJ45 plug 2x2, 100 m. For use in automotive industry, in mechanical engineering (robotics and trailing cable applications), in energy automation, in oil and gas production, and in wind turbines.Time is saved thanks to easy and quick on-site installation. Network immune to interference due to double-shielded cables and integrated grounding concept. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines). Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC 11801 and EN 50173. Easy length measurement thanks to printed meter marking.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬