Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6XV18708AE50 1 St.

Kataloški br:
2876038 - 62
Oznaka:
6XV18708AE50
EAN:
4019169851312

(0)

Kataloški br:
2876038 - 62
Oznaka:
6XV18708AE50
EAN:
4019169851312

Dostupno online (Skladište: Njemačka)

Dostava: 20.07.2026 do 26.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1 St.
Proizvođač-br. dijela6XV18708AE50
Tip6XV1870-8AE50
RoHS-konfornoDa
Flame retardantNo
Colour outer sheathGreen
Category5E
NVP value66 %

Opis

Opis

Industrial Ethernet connecting Cable M12-180/M12-180, pre-assembled IE FC Trailing cable GP, with 2 M12 plugs (D-coded) length 0.5 m. For connecting Industrial Ethernet stations with degree of protection 65/67, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon