Siemens oprema komplet brtvi Delta 5TG4324
- Kataloški br:
- 626268 - 62
- Oznaka:
- 5TG4324
- EAN:
- 4001869267708
- Kataloški br:
- 626268 - 62
- Oznaka:
- 5TG4324
- EAN:
- 4001869267708
Siemens oprema komplet brtvi Delta 5TG4324
Cijena na upit
0.00 KM
Komada
Alternativno dostupni proizvodi:
Prikaži alternativne proizvode
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Izdvojeno & Detalji
- IP44
- Ovaj tekst je strojno preveden.
Tehničke specifikacije
Tehničke specifikacije
Funkcija
dihtunzi-komplet
Komponenta
Pribor
Niz
DELTA
Sadržaj
1 kpl.
Stupanj zaštite
IP44
Vrsta proizvoda
Schalterprogramm
Opis
Opis
DELTA i-system Sealing set IP44 for switch and button rockers for two-circuit switch and Double pushbutton (1 set=4 individual seals) DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. The Siemens design parts, such as rockers and frames, are characterized primarily by: 1. Multifaceted design surfaces made of high-value materials such as glass, wood, metal and plastic. 2. Current colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling field. 5. Further surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Dodatni (8)





