Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens poklopac kontrolni prekidač Delta bijela 5TG6204

Kataloški br:
626221 - 62
Oznaka:
5TG6204
EAN:
4001869233000

(0)

Kataloški br:
626221 - 62
Oznaka:
5TG6204
EAN:
4001869233000
Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

bijela

Funkcija

upravljački prekidač

Izvršenje

Dvostruka klackalica s prozorom, bez žarulje

Komponenta

Poklopac

Materijal

Plastika

Niz

DELTA

RAL broj (slično)

9010

Sadržaj

1 kom

Vrsta proizvoda

Schalterprogramm

Opis

Opis

DELTA i-system titanium white Rocker switch with window for Series/double two-way switch 55x 55 mm DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬