Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens poklopac prekidač/tipkalo za žaluzine Delta aluminij (metalik) boja 5TG6254

Kataloški br:
626224 - 62
Oznaka:
5TG6254
EAN:
4001869233772

(0)

Kataloški br:
626224 - 62
Oznaka:
5TG6254
EAN:
4001869233772

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

Aluminij (metalik)

Funkcija

Slijepi prekidač/gumb

Izvršenje

Klackalica za prekidač/gumb za sjenilo

Komponenta

Poklopac

Materijal

Plastika

Niz

DELTA

RAL broj (slično)

9006

Sadržaj

1 kom

Vrsta proizvoda

Schalterprogramm

Opis

Opis

DELTA i-system aluminum-metallic Rocker switch with shutter symbols for shutter pushbutton, 55x 55 mm DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon