Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens umetak šuko utičnica Delta aluminij (metalik) boja 5UB1933

Kataloški br:
626228 - 62
Oznaka:
5UB1933
EAN:
4001869234274

(0)

Kataloški br:
626228 - 62
Oznaka:
5UB1933
EAN:
4001869234274
Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

Aluminij (metalik)

Broj jedinica

1

Broj utičnica koje se mogu prebaciti

0

Dubina uređaja

45.0 mm

Funkcija

Schutzkontakt-Steckdose

Izvršenje

Utičnica sa zaštitnim kontaktom s poljem za oznaku

Komponenta

Misija

Materijal

Plastika

Nazivna struja

16 A

16 A

Nazivni napon

230V AC

250 V

Niz

DELTA

RAL broj (slično)

9006

Sadržaj

1 kom

Širina uređaja

70 mm

Visina uređaja

70.0 mm

Vrsta proizvoda

Schalterprogramm

Opis

Opis

DELTA i-system aluminum-metallic SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with labeling field cover plate 55 x 55 mm DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. The Siemens socket outlets are characterized primarily by: 1. Multi-faceted design surfaces. 2. Use of the device with a combination bolt for Torx T10 and slotted screwdrivers. 3. 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions. 4. Multi-faceted designs such as increased touch protection, function display, overvoltage protection and even labeling fields are available.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬