Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens umetak utičnica za TV, radio Delta 5TG2484

Kataloški br:
626286 - 62
Oznaka:
5TG2484
EAN:
4001869044675

(0)

Kataloški br:
626286 - 62
Oznaka:
5TG2484
EAN:
4001869044675

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Broj prodajnih mjesta

2

Funkcija

TV, radio utičnica

Gubitak prijenosa na 2150 MHz

1.5 dB

Gubitak prijenosa na 860 MHz

1.5 dB

Gubitak veze na 2150 MHz

15 dB

Gubitak veze na 860 MHz

15 dB

Izvršenje

Prolazna/krajnja utičnica za antenu

Komponenta

Misija

Niz

DELTA

Prikladno za (detalji)

62 62 59/61

Sadržaj

1 kom

Vrsta proizvoda

Schalterprogramm

Opis

Opis

DELTA device insert Antenna through-type/end box also for broadband DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon