Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

SLV LALU® PD 1007748 viseća svjetiljka LED 8 W bijela

Kataloški br:
2559675 - 62
Oznaka:
1007748
EAN:
4024163288460

(0)

Kataloški br:
2559675 - 62
Oznaka:
1007748
EAN:
4024163288460

Dostupno online (Skladište: Njemačka)

Dostava: 20.04.2026 do 26.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/75

Izdvojeno & Detalji

  • Snaga= 8 W Ukupan svjetlosni tok= 3000 lm Boja svjetla= 3000 K toplo bijela

Tehničke specifikacije

Tehničke specifikacije

Radni napon48 V
Broj žarulja1
VrstaLED
Snaga8 W
Određene značajke žaruljemogućnost prigušivanja
Dužina njihala (maks.)150 cm
Razred zaštiteIII
Vrsta zaštiteIP20
Bojabijela
Materijalaluminij
Težina234 g
dim.(Ø x V) 34.5 mm x 107 mm
Klasa energetske učinkovitostin.rel. (EENRPS00)
Dubina107 mm
Promjer34.5 mm
Visina107 mm
Dužina34.5 mm
Širina34.5 mm
Boja svjetlatoplo bijela
Uključena rasvjetna tijelada
Ukupan svjetlosni tok3000 lm
Kut zračenja40 °
Boja svjetla (kelvin)3000 K
Vrsta proizvodaviseća svjetiljka

Opis

Opis

Otkrijte mix & match iskustvo u njegovom najelegantnijem obliku: LALU® je nova SLV obitelj visilica koja kombinira različita sjenila lampi s različitim bazama.
Ova LED baza s 48V i toplom bijelom 3000K emitira svjetlost koja u kombinaciji s pravim komponentama obećava nadogradnju u svakom životnom prostoru.

Ovaj tekst je strojno preveden.

Opseg isporuke

  • LALU®, visilica, 48V, Led baza, Mix&Match, 150cm, 8W, 3000K, DALI, bijela

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬