Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Snažan prekidač Siemens Sirius3RV1011-0HA10, 3 x radni kontakt, maks. 690 V, 50/

Kataloški br:
502420 - 62
Oznaka:
3RV1011-0HA10
EAN:
4011209263499

(0)

Kataloški br:
502420 - 62
Oznaka:
3RV1011-0HA10
EAN:
4011209263499

Dostupno online (Skladište: Njemačka)

Dostava: 03.06.2026 do 09.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Broj polova

3 stup

3.

Dim.

(Š x V x Du) 45 x 90 x 81 mm

Dubina

75 mm

81 mm

Nazivna krajnja prekidna struja kratkog spoja Icu pri 400 V, izmjenična struja

100 kA

Nazivna neprekinuta struja Iu

0.8 A

Nazivna pogonska snaga na AC-3, 230 V.

0.12 kW

Nazivna pogonska snaga na AC-3, 400 V.

0.18 kW

Raspon podešavanja (trenutno)

0.55 - 0.8 A

Raspon podešavanja struja (max.)

0.8 A

Raspon podešavanja struja (min.)

0.55 A

Sadržaj

1 kom

Širina

45

45 mm

Sklopni napon (maks.)

690 V/AC

Stupanj zaštite

IP20

Sukladno RoHS

Da

Tip

3RV1011-0HA10

Veličina

S00

Veza

vijčani terminal

Visina

90 mm

90 mm

Vrsta kontakta

3 zatvarača

Vrsta proizvoda

osigurač

Opis

Opis

Circuit breaker size S00 for motor protection, CLASS 10 A-release 0.55...0.8 A N-release 10 A Screw terminal Standard switching capacity Circuit breaker SIRIUS 3RV1 For motor protection for the reliable shutdown in the event of a short-circuit and for protecting the loads and system against overload, and for safe isolation of the system from the network.
Thanks to their low heat loss, the compact and climate-resistant circuit breakers are optimized for use in load feeders, and also for IE3/IE4 motors, of course, and equally for the switching of direct current. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous areas (ATEX or IEC Ex) are a matter of course.
Device versions are available for motor protection, as main and EMERGENCY OFF switches and for use in IT networks. They are available with screw terminals and optionally with an integrated auxiliary switch.
The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes. The use of different energy infeed options, such as the associated SIRIUS 3RV29 infeed system, considerably reduces the main circuit wiring.
Simple, efficient and always up to date - SIRIUS modular system.

Opseg isporuke

  • Snažan prekidač 1 kom. Siemens 3RV1011-0HA10 3 zatvarač, postavljanje (struja): 0.55 - 0.8 A preklopni napon (maks.): 690 V/AC (Š x V x D) 45 x 90 x 81 mm

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬